TA78L15F(TE12L,F) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 9.028
Unit Price: kr.2.54000
Datasheet

Similar


STMicroelectronics
In Stock: 7.352
Unit Price: kr.2.66000
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 4.125
Unit Price: kr.5.20000
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: kr.2.45028
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: kr.2.53854
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: kr.2.45028
Datasheet

Similar


Texas Instruments
In Stock: 6.001
Unit Price: kr.2.41000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PW-MINI (SOT-89)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PW-MINI (SOT-89)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TA78L15F(TE12L,F)

DigiKey Part Number
TA78L15F(TE12LF)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TA78L15F(TE12L,F)
Description
IC REG LINEAR 15V 150MA PW-MINI
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PW-MINI (SOT-89)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
6 mA
Mfr
Current - Supply (Max)
6.5 mA
Packaging
Tape & Reel (TR)
PSRR
40dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-30°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-243AA
Voltage - Input (Max)
35V
Supplier Device Package
PW-MINI (SOT-89)
Voltage - Output (Min/Fixed)
15V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L78L15ABUTRSTMicroelectronics9.028497-7769-1-NDkr.2.54000Similar
L78L15ACUTRSTMicroelectronics7.352497-7279-1-NDkr.2.66000Similar
NJM78L15UA-TE1Nisshinbo Micro Devices Inc.4.1252129-NJM78L15UA-TE1CT-NDkr.5.20000Similar
NJM78L15UA-TE1Nisshinbo Micro Devices Inc.02129-NJM78L15UA-TE1-NDkr.2.45028Similar
NJM78L15UA-TE2Nisshinbo Micro Devices Inc.02129-NJM78L15UA-TE2-NDkr.2.53854Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable