XTR106U/2K5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.53.13439
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTR106U/2K5

DigiKey Part Number
XTR106U/2K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTR106U/2K5
Description
IC CURRENT TRANSMITTER 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Transmitter IC Differential Input Voltage Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XTR106U/2K5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Current Transmitter
Input Type
Differential
Output Type
Voltage
Current - Supply
20 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.53.13439kr.132,835.98
Manufacturers Standard Package
Unit Price without VAT:kr.53.13439
Unit Price with VAT:kr.66.41799