Current Transmitter IC Differential Input Voltage Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTR106UA/2K5

DigiKey Part Number
296-41822-2-ND - Tape & Reel (TR)
296-41822-1-ND - Cut Tape (CT)
296-41822-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTR106UA/2K5
Description
IC CURRENT TRANSMITTER 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Transmitter IC Differential Input Voltage Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XTR106UA/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Voltage
Manufacturer
Texas Instruments
Current - Supply
20 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
14-SOIC (0.154", 3.90mm Width)
Type
Current Transmitter
Supplier Device Package
14-SOIC
Input Type
Differential
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.027
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.71.96000kr.71.96
10kr.56.34400kr.563.44
25kr.52.43200kr.1,310.80
100kr.48.13580kr.4,813.58
250kr.47.62812kr.11,907.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.42.76525kr.106,913.12
Manufacturers Standard Package
Unit Price without VAT:kr.71.96000
Unit Price with VAT:kr.89.95000