
UCC3817EVM | |
|---|---|
DigiKey Part Number | 296-11511-ND |
Manufacturer | |
Manufacturer Product Number | UCC3817EVM |
Description | EVAL BOARD FOR UCC3817 |
Customer Reference | |
Detailed Description | UCC3817 - Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | - | |
Utilized IC / Part | UCC3817 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |




