
UCC3818D | |
|---|---|
DigiKey Part Number | 296-11513-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3818D |
Description | IC PFC CTR AVERAGE 220KHZ 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 6kHz ~ 220kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3818D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 6kHz ~ 220kHz | |
Current - Startup | 150 µA | |
Voltage - Supply | 12V ~ 17V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.63000 | kr.33.63 |
| 10 | kr.25.66900 | kr.256.69 |
| 40 | kr.22.83925 | kr.913.57 |
| Unit Price without VAT: | kr.33.63000 |
|---|---|
| Unit Price with VAT: | kr.42.03750 |

