PFC IC Average Current 6kHz ~ 220kHz 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3817N

DigiKey Part Number
296-11512-5-ND
Manufacturer
Manufacturer Product Number
UCC3817N
Description
IC PFC CTR AV CURR 220KHZ 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PFC IC Average Current 6kHz ~ 220kHz 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC3817N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Mode
Average Current
Frequency - Switching
6kHz ~ 220kHz
Current - Startup
150 µA
Voltage - Supply
12V ~ 17V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.32.92000kr.32.92
10kr.25.11600kr.251.16
25kr.23.16080kr.579.02
100kr.21.01070kr.2,101.07
250kr.19.98572kr.4,996.43
500kr.19.36806kr.9,684.03
1.000kr.18.85970kr.18,859.70
2.500kr.18.32311kr.45,807.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.32.92000
Unit Price with VAT:kr.41.15000