Parametric Equivalent
Parametric Equivalent
Similar
Similar



TPS78925DBVR | |
|---|---|
DigiKey Part Number | 296-TPS78925DBVRTR-ND - Tape & Reel (TR) 296-TPS78925DBVRCT-ND - Cut Tape (CT) 296-TPS78925DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78925DBVR |
Description | IC REG LINEAR 2.5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78925DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 85dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.32000 | kr.11.32 |
| 10 | kr.8.32000 | kr.83.20 |
| 25 | kr.7.56440 | kr.189.11 |
| 100 | kr.6.73670 | kr.673.67 |
| 250 | kr.6.34180 | kr.1,585.45 |
| 500 | kr.6.10374 | kr.3,051.87 |
| 1.000 | kr.5.90776 | kr.5,907.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.66571 | kr.16,997.13 |
| 6.000 | kr.5.54730 | kr.33,283.80 |
| 9.000 | kr.5.48798 | kr.49,391.82 |
| Unit Price without VAT: | kr.11.32000 |
|---|---|
| Unit Price with VAT: | kr.14.15000 |



