


TPS78925DBVT | |
|---|---|
DigiKey Part Number | 296-28010-2-ND - Tape & Reel (TR) 296-28010-1-ND - Cut Tape (CT) 296-28010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78925DBVT |
Description | IC REG LINEAR 2.5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78925DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 85dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.9.83100 | kr.98.31 |
| 25 | kr.8.96360 | kr.224.09 |
| 100 | kr.8.00470 | kr.800.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.54804 | kr.1,887.01 |
| 500 | kr.7.27284 | kr.3,636.42 |
| 750 | kr.7.13499 | kr.5,351.24 |
| 1.250 | kr.6.98221 | kr.8,727.76 |
| 1.750 | kr.6.89296 | kr.12,062.68 |
| 2.500 | kr.6.80708 | kr.17,017.70 |
| 6.250 | kr.6.62222 | kr.41,388.88 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |

