TPS76333QDBVRG4Q1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4.223
Unit Price: kr.3.92000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.373
Unit Price: kr.7.27000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.147
Unit Price: kr.7.14000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.242
Unit Price: kr.14.85000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.202
Unit Price: kr.17.49000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.75532
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.75532
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.1.90540
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.3.36231
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.90512
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.90512
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 1.887
Unit Price: kr.3.60000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76333QDBVRG4Q1

DigiKey Part Number
296-23703-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS76333QDBVRG4Q1
Description
IC REG LINEAR 3.3V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76333QDBVRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
140 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.94411kr.14,832.33
6.000kr.4.83817kr.29,029.02
9.000kr.4.78513kr.43,066.17
Manufacturers Standard Package
Unit Price without VAT:kr.4.94411
Unit Price with VAT:kr.6.18014