


TPS76333DBVR | |
|---|---|
DigiKey Part Number | 296-11021-2-ND - Tape & Reel (TR) 296-11021-1-ND - Cut Tape (CT) 296-11021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76333DBVR |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76333DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 140 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.92000 | kr.3.92 |
| 10 | kr.2.79100 | kr.27.91 |
| 25 | kr.2.50240 | kr.62.56 |
| 100 | kr.2.18490 | kr.218.49 |
| 250 | kr.2.03240 | kr.508.10 |
| 500 | kr.1.94070 | kr.970.35 |
| 1.000 | kr.1.86515 | kr.1,865.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.77185 | kr.5,315.55 |
| 6.000 | kr.1.72619 | kr.10,357.14 |
| 9.000 | kr.1.70334 | kr.15,330.06 |
| 15.000 | kr.1.67799 | kr.25,169.85 |
| 21.000 | kr.1.66319 | kr.34,926.99 |
| 30.000 | kr.1.64894 | kr.49,468.20 |
| Unit Price without VAT: | kr.3.92000 |
|---|---|
| Unit Price with VAT: | kr.4.90000 |











