


S-814A33AMC-BCXT2G | |
|---|---|
DigiKey Part Number | S-814A33AMC-BCXT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-814A33AMC-BCXT2G |
Description | IC REG LINEAR 3.3V 110MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 110mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 nA |
Series | Current - Supply (Max) 40 µA |
Packaging Tape & Reel (TR) | PSRR 45dB (100Hz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.44V @ 60mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.03083 | kr.6,092.49 |
| Unit Price without VAT: | kr.2.03083 |
|---|---|
| Unit Price with VAT: | kr.2.53854 |

