TPS76333DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.770
Unit Price: kr.3.92000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.21000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.75532
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.75532
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.1.90540
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.90512
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.90512
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 1.887
Unit Price: kr.3.73000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76333DBVRG4

DigiKey Part Number
296-52823-2-ND - Tape & Reel (TR)
296-52823-1-ND - Cut Tape (CT)
296-52823-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76333DBVRG4
Description
IC REG LINEAR 3.3V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76333DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
140 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.67000kr.3.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.63806kr.4,914.18
6.000kr.1.59526kr.9,571.56
9.000kr.1.57382kr.14,164.38
15.000kr.1.55007kr.23,251.05
21.000kr.1.53619kr.32,259.99
30.000kr.1.52284kr.45,685.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.67000
Unit Price with VAT:kr.4.58750