Buck Switching Regulator IC Positive PWM 1V 1 Output 600mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS560430YFDBVT

DigiKey Part Number
296-50224-2-ND - Tape & Reel (TR)
296-50224-1-ND - Cut Tape (CT)
296-50224-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS560430YFDBVT
Description
IC REG BUCK PWM 600MA SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive PWM 1V 1 Output 600mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS560430YFDBVT Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
36V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
34.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-6
Voltage - Input (Min)
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS560430YFDBVRTexas Instruments2.894296-TPS560430YFDBVRCT-NDkr.8.91000Parametric Equivalent
NEX40400BDAZNexperia USA Inc.2101727-NEX40400BDAZCT-NDkr.5.00000Similar
NEX40400CDAZNexperia USA Inc.2.9551727-NEX40400CDAZCT-NDkr.5.00000Similar
NEX40400EDAZNexperia USA Inc.2371727-NEX40400EDAZCT-NDkr.5.00000Similar
In-Stock: 371
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.41000kr.11.41
10kr.8.35900kr.83.59
25kr.7.59720kr.189.93
100kr.6.76260kr.676.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.6.36488kr.1,591.22
500kr.6.12502kr.3,062.51
750kr.6.00489kr.4,503.67
1.250kr.5.87186kr.7,339.82
1.750kr.5.79405kr.10,139.59
2.500kr.5.71923kr.14,298.07
Manufacturers Standard Package
Unit Price without VAT:kr.11.41000
Unit Price with VAT:kr.14.26250