Buck Switching Regulator IC Positive PWM 1V 1 Output 600mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS560430YFDBVR

DigiKey Part Number
296-TPS560430YFDBVRTR-ND - Tape & Reel (TR)
296-TPS560430YFDBVRCT-ND - Cut Tape (CT)
296-TPS560430YFDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS560430YFDBVR
Description
IC REG BUCK PWM 600MA SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive PWM 1V 1 Output 600mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS560430YFDBVR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
36V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
34.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-6
Voltage - Input (Min)
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS560430YFDBVTTexas Instruments371296-50224-1-NDkr.11.41000Parametric Equivalent
NEX40400BDAZNexperia USA Inc.2101727-NEX40400BDAZCT-NDkr.5.00000Similar
NEX40400CDAZNexperia USA Inc.2.9551727-NEX40400CDAZCT-NDkr.5.00000Similar
NEX40400EDAZNexperia USA Inc.2371727-NEX40400EDAZCT-NDkr.5.00000Similar
In-Stock: 2.894
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.91000kr.8.91
10kr.6.47400kr.64.74
25kr.5.86640kr.146.66
100kr.5.19790kr.519.79
250kr.4.87904kr.1,219.76
500kr.4.68686kr.2,343.43
1.000kr.4.61924kr.4,619.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.33342kr.13,000.26
6.000kr.4.23787kr.25,427.22
9.000kr.4.19001kr.37,710.09
15.000kr.4.13697kr.62,054.55
Manufacturers Standard Package
Unit Price without VAT:kr.8.91000
Unit Price with VAT:kr.11.13750