
NEX40400CDAZ | |
|---|---|
DigiKey Part Number | 1727-NEX40400CDAZTR-ND - Tape & Reel (TR) 1727-NEX40400CDAZCT-ND - Cut Tape (CT) 1727-NEX40400CDAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEX40400CDAZ |
Description | 4.5V TO 40V, 600MA, SYNCHRONOUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 40V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 2.1MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 6-TSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NEX40400ADAZ | Nexperia USA Inc. | 5.945 | 1727-NEX40400ADAZCT-ND | kr.5.00000 | Parametric Equivalent |
| NEX40400BDAZ | Nexperia USA Inc. | 210 | 1727-NEX40400BDAZCT-ND | kr.5.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.00000 | kr.5.00 |
| 10 | kr.3.56400 | kr.35.64 |
| 25 | kr.3.20240 | kr.80.06 |
| 100 | kr.2.80630 | kr.280.63 |
| 250 | kr.2.61732 | kr.654.33 |
| 500 | kr.2.50348 | kr.1,251.74 |
| 1.000 | kr.2.40965 | kr.2,409.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.29371 | kr.6,881.13 |
| 6.000 | kr.2.23699 | kr.13,421.94 |
| 9.000 | kr.2.20859 | kr.19,877.31 |
| 15.000 | kr.2.17711 | kr.32,656.65 |
| 21.000 | kr.2.15873 | kr.45,333.33 |
| Unit Price without VAT: | kr.5.00000 |
|---|---|
| Unit Price with VAT: | kr.6.25000 |


