TPS3831E16DQNR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.175
Unit Price: kr.7.42000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 63.981
Unit Price: kr.3.45599
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11.518
Unit Price: kr.5.89000
Datasheet
4 X2SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3831E16DQNR

DigiKey Part Number
296-40748-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3831E16DQNR
Description
IC SUPERVISOR 1 CHANNEL 4X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS3831E16DQNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.52V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
120ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.97043kr.8,911.29
6.000kr.2.90068kr.17,404.08
9.000kr.2.86577kr.25,791.93
15.000kr.2.82706kr.42,405.90
21.000kr.2.80446kr.58,893.66
Manufacturers Standard Package
Unit Price without VAT:kr.2.97043
Unit Price with VAT:kr.3.71304