
TPS3839E16DQNT | |
|---|---|
DigiKey Part Number | 296-TPS3839E16DQNTTR-ND - Tape & Reel (TR) 296-TPS3839E16DQNTCT-ND - Cut Tape (CT) 296-TPS3839E16DQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3839E16DQNT |
Description | IC SUPERVISOR 1 CHANNEL 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3839E16DQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.52V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.17864 | kr.794.66 |
| 500 | kr.3.04472 | kr.1,522.36 |
| 750 | kr.2.97760 | kr.2,233.20 |
| 1.250 | kr.2.90326 | kr.3,629.07 |
| 1.750 | kr.2.85981 | kr.5,004.67 |
| 2.500 | kr.2.81803 | kr.7,045.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.4.29200 | kr.42.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.4.29200 | kr.42.92 |
| 25 | kr.3.86760 | kr.96.69 |
| 100 | kr.3.40080 | kr.340.08 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

