4 X2SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3831E16DQNT

DigiKey Part Number
296-TPS3831E16DQNTTR-ND - Tape & Reel (TR)
296-TPS3831E16DQNTCT-ND - Cut Tape (CT)
296-TPS3831E16DQNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3831E16DQNT
Description
IC SUPERVISOR 1 CHANNEL 4X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS3831E16DQNT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.52V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
120ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.175
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.5.35000kr.53.50
25kr.4.84080kr.121.02
100kr.4.27650kr.427.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.4.00792kr.1,001.98
500kr.3.84576kr.1,922.88
750kr.3.76448kr.2,823.36
1.250kr.3.67458kr.4,593.23
1.750kr.3.62196kr.6,338.43
2.500kr.3.57140kr.8,928.50
6.250kr.3.46249kr.21,640.56
12.500kr.3.39685kr.42,460.62
Manufacturers Standard Package
Unit Price without VAT:kr.7.42000
Unit Price with VAT:kr.9.27500