TPS2044ADR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6.586
Unit Price: kr.2.69000
Datasheet

Similar


Texas Instruments
In Stock: 1.684
Unit Price: kr.3.12000
Datasheet

Similar


Texas Instruments
In Stock: 6.204
Unit Price: kr.2.65000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 6.860
Unit Price: kr.4.85000
Datasheet
Power Switch/Driver 1:1 N-Channel 500mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2044ADR

DigiKey Part Number
296-TPS2044ADRTR-ND - Tape & Reel (TR)
296-TPS2044ADRCT-ND - Cut Tape (CT)
296-TPS2044ADRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2044ADR
Description
IC PWR SWITCH N-CH 2X1:2 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2044ADR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
80mOhm
Input Type
Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.78000kr.27.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.17.47754kr.43,693.85
Manufacturers Standard Package
Unit Price without VAT:kr.27.78000
Unit Price with VAT:kr.34.72500