
LM3544MX-L/NOPB | |
|---|---|
DigiKey Part Number | 296-43226-2-ND - Tape & Reel (TR) 296-43226-1-ND - Cut Tape (CT) 296-43226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3544MX-L/NOPB |
Description | IC PWR SWITCH N-CHAN 1:2 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 500mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM3544MX-L/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.53000 | kr.19.53 |
| 10 | kr.14.64500 | kr.146.45 |
| 25 | kr.13.41560 | kr.335.39 |
| 100 | kr.12.06760 | kr.1,206.76 |
| 250 | kr.11.42468 | kr.2,856.17 |
| 500 | kr.11.03706 | kr.5,518.53 |
| 1.000 | kr.10.71809 | kr.10,718.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.38129 | kr.25,953.22 |
| 5.000 | kr.10.17826 | kr.50,891.30 |
| Unit Price without VAT: | kr.19.53000 |
|---|---|
| Unit Price with VAT: | kr.24.41250 |

