
TPS2044AD | |
|---|---|
DigiKey Part Number | 296-3399-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2044AD |
Description | IC PWR SWITCH N-CH 2X1:2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2044AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 80mOhm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.77000 | kr.36.77 |
| 10 | kr.28.15000 | kr.281.50 |
| 40 | kr.25.07950 | kr.1,003.18 |
| 120 | kr.23.36558 | kr.2,803.87 |
| 280 | kr.22.36118 | kr.6,261.13 |
| 520 | kr.21.76462 | kr.11,317.60 |
| 1.000 | kr.21.23754 | kr.21,237.54 |
| 2.520 | kr.20.63987 | kr.52,012.47 |
| Unit Price without VAT: | kr.36.77000 |
|---|---|
| Unit Price with VAT: | kr.45.96250 |




