TPS2044ADG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.684
Unit Price: kr.23.34000
Datasheet

Similar


Texas Instruments
In Stock: 6.204
Unit Price: kr.19.80000
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 6.860
Unit Price: kr.36.20000
Datasheet
Power Switch/Driver 1:1 N-Channel 500mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2044ADG4

DigiKey Part Number
TPS2044ADG4-ND
Manufacturer
Manufacturer Product Number
TPS2044ADG4
Description
IC PWR SWITCH N-CH 2X1:2 16SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2044ADG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
80mOhm
Input Type
Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
160kr.19.79756kr.3,167.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.19.79756
Unit Price with VAT:kr.24.74695