MFR Recommended
Parametric Equivalent

TPIC1021DRG4 | |
|---|---|
DigiKey Part Number | 296-23797-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPIC1021DRG4 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC1021DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 500 mV | |
Data Rate | - | |
Voltage - Supply | 7V ~ 27V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.95293 | kr.19,882.33 |
| 5.000 | kr.7.78925 | kr.38,946.25 |
| 7.500 | kr.7.70726 | kr.57,804.45 |
| Unit Price without VAT: | kr.7.95293 |
|---|---|
| Unit Price with VAT: | kr.9.94116 |


