
TPIC1021DR | |
|---|---|
DigiKey Part Number | 296-17542-2-ND - Tape & Reel (TR) 296-17542-1-ND - Cut Tape (CT) 296-17542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC1021DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC1021DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 500 mV | |
Data Rate | - | |
Voltage - Supply | 7V ~ 27V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.61000 | kr.20.61 |
| 10 | kr.15.44300 | kr.154.43 |
| 25 | kr.14.15920 | kr.353.98 |
| 100 | kr.12.74500 | kr.1,274.50 |
| 250 | kr.12.07092 | kr.3,017.73 |
| 500 | kr.11.66464 | kr.5,832.32 |
| 1.000 | kr.11.33011 | kr.11,330.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.97697 | kr.27,442.42 |
| 5.000 | kr.10.76424 | kr.53,821.20 |
| Unit Price without VAT: | kr.20.61000 |
|---|---|
| Unit Price with VAT: | kr.25.76250 |

