TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPIC1021AQDRQ1

DigiKey Part Number
296-22939-2-ND - Tape & Reel (TR)
296-22939-1-ND - Cut Tape (CT)
296-22939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPIC1021AQDRQ1
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half LINbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPIC1021AQDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
500 mV
Data Rate
-
Voltage - Supply
7V ~ 27V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.812
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.78000kr.19.78
10kr.14.80300kr.148.03
25kr.13.56560kr.339.14
100kr.12.20160kr.1,220.16
250kr.11.55148kr.2,887.87
500kr.11.15956kr.5,579.78
1.000kr.10.83712kr.10,837.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.49672kr.26,241.80
5.000kr.10.29149kr.51,457.45
Manufacturers Standard Package
Unit Price without VAT:kr.19.78000
Unit Price with VAT:kr.24.72500