TPA731DR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 899
Unit Price: kr.5.40000
Datasheet

Similar


Texas Instruments
In Stock: 472
Unit Price: kr.7.07000
Datasheet
Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA731DR

DigiKey Part Number
TPA731DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPA731DR
Description
IC AMP CLASS AB MONO 700MW 8SOIC
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPA731DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
700mW x 1 @ 8Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 46.898 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

46.898In Stock
Ships from Rochester Electronics, LLC