Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4818MX/NOPB

DigiKey Part Number
LM4818MX/NOPBTR-ND - Tape & Reel (TR)
LM4818MX/NOPBCT-ND - Cut Tape (CT)
LM4818MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4818MX/NOPB
Description
IC AMP CLASS AB MONO 350MW 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM4818MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
350mW x 1 @ 16Ohm
Voltage - Supply
2V ~ 5.5V
Features
Depop, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 814
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.52000kr.5.52
10kr.3.94300kr.39.43
25kr.3.54800kr.88.70
100kr.3.11550kr.311.55
250kr.2.90928kr.727.32
500kr.2.78504kr.1,392.52
1.000kr.2.68696kr.2,686.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.45718kr.6,142.95
5.000kr.2.39450kr.11,972.50
7.500kr.2.36311kr.17,723.32
12.500kr.2.32833kr.29,104.12
17.500kr.2.30801kr.40,390.17
25.000kr.2.28847kr.57,211.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.52000
Unit Price with VAT:kr.6.90000