
LM4819MX/NOPB | |
|---|---|
DigiKey Part Number | LM4819MX/NOPBTR-ND - Tape & Reel (TR) LM4819MX/NOPBCT-ND - Cut Tape (CT) LM4819MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4819MX/NOPB |
Description | IC AMP CLASS AB MONO 350MW 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4819MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 350mW x 1 @ 16Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.5.17300 | kr.51.73 |
| 25 | kr.4.67120 | kr.116.78 |
| 100 | kr.4.12420 | kr.412.42 |
| 250 | kr.3.86260 | kr.965.65 |
| 500 | kr.3.70484 | kr.1,852.42 |
| 1.000 | kr.3.61817 | kr.3,618.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.02502 | kr.7,562.55 |
| 5.000 | kr.2.95065 | kr.14,753.25 |
| 7.500 | kr.2.91342 | kr.21,850.65 |
| 12.500 | kr.2.87218 | kr.35,902.25 |
| 17.500 | kr.2.84807 | kr.49,841.22 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

