
TPA6204A1DRBRG4 | |
---|---|
DigiKey Part Number | TPA6204A1DRBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA6204A1DRBRG4 |
Description | IC AMP CLASS AB MONO 1.7W 8SON |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6204A1DRBRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.7W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SON (3x3) | |
Package / Case | 8-VDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.50379 | kr.10,511.37 |
6.000 | kr.3.42394 | kr.20,543.64 |
9.000 | kr.3.38397 | kr.30,455.73 |
15.000 | kr.3.33965 | kr.50,094.75 |
Unit Price without VAT: | kr.3.50379 |
---|---|
Unit Price with VAT: | kr.4.37974 |