Amplifier IC 1-Channel (Mono) Class AB 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6204A1DRBR

DigiKey Part Number
296-17059-2-ND - Tape & Reel (TR)
296-17059-1-ND - Cut Tape (CT)
296-17059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA6204A1DRBR
Description
IC AMP CLASS AB MONO 1.7W 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPA6204A1DRBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Texas Instruments
Features
Depop, Differential Inputs, Shutdown, Thermal Protection
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class AB
Supplier Device Package
8-SON (3x3)
Output Type
1-Channel (Mono)
Package / Case
8-VDFN Exposed Pad
Max Output Power x Channels @ Load
1.7W x 1 @ 8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.618
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.4.90700kr.49.07
25kr.4.43280kr.110.82
100kr.3.90800kr.390.80
250kr.3.65792kr.914.48
500kr.3.50728kr.1,753.64
1.000kr.3.41739kr.3,417.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.23004kr.9,690.12
6.000kr.3.15507kr.18,930.42
9.000kr.3.11752kr.28,057.68
15.000kr.3.07593kr.46,138.95
Manufacturers Standard Package
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500