Amplifier IC 1-Channel (Mono) Class AB 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS4990IQT

DigiKey Part Number
497-5200-2-ND - Tape & Reel (TR)
497-5200-1-ND - Cut Tape (CT)
497-5200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS4990IQT
Description
IC AMP CLASS AB MONO 1.2W 8DFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TS4990IQT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.2W x 1 @ 8Ohm
Voltage - Supply
2.2V ~ 5.5V
Features
Depop, Differential Inputs, Standby, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-DFN (3x3)
Package / Case
8-VFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.499
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.87000kr.8.87
10kr.6.44900kr.64.49
25kr.5.84360kr.146.09
100kr.5.18000kr.518.00
250kr.4.86340kr.1,215.85
500kr.4.67268kr.2,336.34
1.000kr.4.51566kr.4,515.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.31204kr.12,936.12
6.000kr.4.21731kr.25,303.86
9.000kr.4.16988kr.37,528.92
15.000kr.4.11730kr.61,759.50
Manufacturers Standard Package
Unit Price without VAT:kr.8.87000
Unit Price with VAT:kr.11.08750