TLV2782ID is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 29.410
Unit Price: kr.19.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.819
Unit Price: kr.24.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.998
Unit Price: kr.24.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.069
Unit Price: kr.24.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.056
Unit Price: kr.28.48000
Datasheet

Similar


STMicroelectronics
In Stock: 2.661
Unit Price: kr.6.53000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.3.27278
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.203
Unit Price: kr.25.09000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.14.29535
Datasheet

Similar


Microchip Technology
In Stock: 8.223
Unit Price: kr.6.71000
Datasheet

Similar


Microchip Technology
In Stock: 3.138
Unit Price: kr.6.66000
Datasheet

Similar


Microchip Technology
In Stock: 147
Unit Price: kr.7.48000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.56802
Datasheet

Similar


Microchip Technology
In Stock: 55
Unit Price: kr.7.61000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2782ID

DigiKey Part Number
296-11652-5-ND
Manufacturer
Manufacturer Product Number
TLV2782ID
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2782ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
2.5 pA
Voltage - Input Offset
250 µV
Current - Supply
650µA (x2 Channels)
Current - Output / Channel
23 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
3.6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.750 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10.750In Stock
Ships from Rochester Electronics, LLC