MCP6482T-E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 777
Unit Price: kr.18.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.255
Unit Price: kr.18.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.976
Unit Price: kr.18.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 546
Unit Price: kr.22.70000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.450
Unit Price: kr.4.63000
Datasheet

Similar


STMicroelectronics
In Stock: 2.536
Unit Price: kr.6.04000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.2.98481
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 43.231
Unit Price: kr.16.65000
Datasheet

Similar


Texas Instruments
In Stock: 28.028
Unit Price: kr.12.86000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.8.01006
Datasheet

Similar


Texas Instruments
In Stock: 3.050
Unit Price: kr.10.93000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 200
Unit Price: kr.40.57000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 706
Unit Price: kr.29.90000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.16.50301
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6482T-E/SN

DigiKey Part Number
MCP6482T-E/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6482T-E/SN
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6482T-E/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2.7V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.5 mV
Current - Supply
240µA (x2 Channels)
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.300kr.5.59412kr.18,460.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.59412
Unit Price with VAT:kr.6.99265