Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2782IDR

DigiKey Part Number
296-TLV2782IDRTR-ND - Tape & Reel (TR)
296-TLV2782IDRCT-ND - Cut Tape (CT)
296-TLV2782IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2782IDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2782IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
2.5 pA
Voltage - Input Offset
250 µV
Current - Supply
650µA (x2 Channels)
Current - Output / Channel
23 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
3.6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 702
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.03000kr.20.03
10kr.15.00000kr.150.00
25kr.13.74240kr.343.56
100kr.12.36050kr.1,236.05
250kr.11.70112kr.2,925.28
500kr.11.51420kr.5,757.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.63139kr.26,578.47
5.000kr.10.42330kr.52,116.50
Manufacturers Standard Package
Unit Price without VAT:kr.20.03000
Unit Price with VAT:kr.25.03750

Other Suppliers on DigiKey

28.110In Stock
Ships from Rochester Electronics, LLC