TLV2760IDBVR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 293
Unit Price: kr.11.38000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.5.49898
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.059
Unit Price: kr.11.38000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.821
Unit Price: kr.23.21000
Datasheet

Similar


Analog Devices Inc.
In Stock: 16.914
Unit Price: kr.12.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 987
Unit Price: kr.14.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.178
Unit Price: kr.27.07000
Datasheet

Similar


Analog Devices Inc.
In Stock: 27.606
Unit Price: kr.18.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 35.397
Unit Price: kr.18.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.021
Unit Price: kr.11.19000
Datasheet

Similar


Analog Devices Inc.
In Stock: 760
Unit Price: kr.11.19000
Datasheet

Similar


Analog Devices Inc.
In Stock: 17.549
Unit Price: kr.11.19000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.157
Unit Price: kr.10.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.072
Unit Price: kr.10.29000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2760IDBVR

DigiKey Part Number
296-TLV2760IDBVRTR-ND - Tape & Reel (TR)
296-TLV2760IDBVRCT-ND - Cut Tape (CT)
296-TLV2760IDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2760IDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TLV2760IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.23V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
3 pA
Voltage - Input Offset
550 µV
Current - Supply
20µA
Current - Output / Channel
10.2 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
3.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.49049kr.7,471.47
6.000kr.2.43008kr.14,580.48
9.000kr.2.39983kr.21,598.47
15.000kr.2.36632kr.35,494.80
21.000kr.2.34674kr.49,281.54
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000