
AD8603AUJZ-REEL | |
|---|---|
DigiKey Part Number | AD8603AUJZ-REELTR-ND - Tape & Reel (TR) AD8603AUJZ-REELCT-ND - Cut Tape (CT) AD8603AUJZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8603AUJZ-REEL |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8603AUJZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 12 µV | |
Current - Supply | 40µA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.32000 | kr.24.32 |
| 10 | kr.15.59700 | kr.155.97 |
| 25 | kr.13.32720 | kr.333.18 |
| 100 | kr.10.75650 | kr.1,075.65 |
| 250 | kr.9.49400 | kr.2,373.50 |
| 500 | kr.8.71770 | kr.4,358.85 |
| 1.000 | kr.8.06733 | kr.8,067.33 |
| 2.500 | kr.7.76000 | kr.19,400.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.7.76000 | kr.77,600.00 |
| Unit Price without VAT: | kr.24.32000 |
|---|---|
| Unit Price with VAT: | kr.30.40000 |











