
AD8538AUJZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8538AUJZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8538AUJZ-REEL7CT-ND - Cut Tape (CT) 505-AD8538AUJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8538AUJZ-REEL7 |
Description | IC OPAMP ZERO-DRIFT 1 CIRC TSOT5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8538AUJZ-REEL7 Models |
Category | Current - Supply 150µA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 430 kHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 15 pA | Base Product Number |
Voltage - Input Offset 5 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4528-1ARMZ-R7 | Analog Devices Inc. | 5.211 | ADA4528-1ARMZ-R7CT-ND | kr.26.75000 | Similar |
| AS333W5-7 | Diodes Incorporated | 14.964 | 31-AS333W5-7CT-ND | kr.1.46000 | Similar |
| NCS325SN2T1G | onsemi | 15.926 | NCS325SN2T1GOSCT-ND | kr.4.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.68000 | kr.12.68 |
| 10 | kr.9.33200 | kr.93.32 |
| 25 | kr.8.50080 | kr.212.52 |
| 100 | kr.7.58330 | kr.758.33 |
| 250 | kr.7.14568 | kr.1,786.42 |
| 500 | kr.6.88714 | kr.3,443.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.39704 | kr.19,191.12 |
| 6.000 | kr.6.26585 | kr.37,595.10 |
| 9.000 | kr.6.20018 | kr.55,801.62 |
| Unit Price without VAT: | kr.12.68000 |
|---|---|
| Unit Price with VAT: | kr.15.85000 |











