TLV2624IDR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.168
Unit Price: kr.9.58000
Datasheet

Similar


STMicroelectronics
In Stock: 2.392
Unit Price: kr.7.59000
Datasheet

Similar


Microchip Technology
In Stock: 2.186
Unit Price: kr.16.78000
Datasheet

Similar


Microchip Technology
In Stock: 381
Unit Price: kr.12.15000
Datasheet

Similar


Microchip Technology
In Stock: 1.465
Unit Price: kr.12.15000
Datasheet

Similar


Microchip Technology
In Stock: 3.185
Unit Price: kr.10.93000
Datasheet

Similar


STMicroelectronics
In Stock: 7.228
Unit Price: kr.9.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1.981
Unit Price: kr.11.25000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.11.70000
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2624IDR

DigiKey Part Number
296-11665-2-ND - Tape & Reel (TR)
296-11665-1-ND - Cut Tape (CT)
296-11665-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2624IDR
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2624IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
7V/µs
Gain Bandwidth Product
11 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
250 µV
Current - Supply
800µA (x4 Channels)
Current - Output / Channel
28 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.32000kr.20.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.13.59042kr.33,976.05
Manufacturers Standard Package
Unit Price without VAT:kr.20.32000
Unit Price with VAT:kr.25.40000