Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV914IDT

DigiKey Part Number
497-6128-2-ND - Tape & Reel (TR)
497-6128-1-ND - Cut Tape (CT)
497-6128-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV914IDT
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TSV914IDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
4.5 mV
Current - Supply
780µA (x4 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.228
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.00000kr.9.00
10kr.6.55900kr.65.59
25kr.5.94400kr.148.60
100kr.5.27130kr.527.13
250kr.4.94980kr.1,237.45
500kr.4.75640kr.2,378.20
1.000kr.4.59700kr.4,597.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.42880kr.11,072.00
5.000kr.4.32743kr.21,637.15
7.500kr.4.27666kr.32,074.95
12.500kr.4.22043kr.52,755.38
Manufacturers Standard Package
Unit Price without VAT:kr.9.00000
Unit Price with VAT:kr.11.25000