
TSV994AIDT | |
|---|---|
DigiKey Part Number | 497-6125-2-ND - Tape & Reel (TR) 497-6125-1-ND - Cut Tape (CT) 497-6125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV994AIDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSV994AIDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 820µA (x4 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.25000 | kr.11.25 |
| 10 | kr.8.24300 | kr.82.43 |
| 25 | kr.7.49480 | kr.187.37 |
| 100 | kr.6.67370 | kr.667.37 |
| 250 | kr.6.28184 | kr.1,570.46 |
| 500 | kr.6.04548 | kr.3,022.74 |
| 1.000 | kr.5.85117 | kr.5,851.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.64592 | kr.14,114.80 |
| 5.000 | kr.5.52224 | kr.27,611.20 |
| 7.500 | kr.5.46031 | kr.40,952.32 |
| Unit Price without VAT: | kr.11.25000 |
|---|---|
| Unit Price with VAT: | kr.14.06250 |

