Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV2450CDBVR | |
|---|---|
DigiKey Part Number | 296-10570-2-ND - Tape & Reel (TR) 296-10570-1-ND - Cut Tape (CT) 296-10570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2450CDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2450CDBVR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 23µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.11V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 220 kHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 500 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8500AKSZ-REEL7 | Analog Devices Inc. | 3.893 | 505-AD8500AKSZ-REEL7CT-ND | kr.16.60000 | Similar |
| AD8505ACBZ-R7 | Analog Devices Inc. | 3.228 | AD8505ACBZ-R7CT-ND | kr.11.67000 | Similar |
| AD8505ARJZ-R7 | Analog Devices Inc. | 4.874 | AD8505ARJZ-R7CT-ND | kr.11.67000 | Similar |
| AD8538ARZ | Analog Devices Inc. | 1.816 | AD8538ARZ-ND | kr.23.14000 | Similar |
| AD8538AUJZ-REEL7 | Analog Devices Inc. | 130 | 505-AD8538AUJZ-REEL7CT-ND | kr.12.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.33000 | kr.13.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.69670 | kr.26,090.10 |
| Unit Price without VAT: | kr.13.33000 |
|---|---|
| Unit Price with VAT: | kr.16.66250 |







