MFR Recommended
Similar
Similar

TLV2422QDRG4Q1 | |
|---|---|
DigiKey Part Number | TLV2422QDRG4Q1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2422QDRG4Q1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2422QDRG4Q1 Models |
Category | Current - Supply 100µA (x2 Channels) |
Mfr | Current - Output / Channel 50 mA |
Series | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 10 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.02V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV9102IDR | Texas Instruments | 38.790 | 296-TLV9102IDRCT-ND | kr.5.90000 | MFR Recommended |
| AD8529ARZ | Analog Devices Inc. | 334 | AD8529ARZ-ND | kr.30.94000 | Similar |
| AD8529ARZ-REEL | Analog Devices Inc. | 3.734 | AD8529ARZ-REELCT-ND | kr.30.94000 | Similar |
| MCP6H82-E/SN | Microchip Technology | 111 | MCP6H82-E/SN-ND | kr.12.55000 | Similar |
| TS922ID | STMicroelectronics | 2.513 | 497-3048-5-ND | kr.9.51000 | Similar |





