
TLV9102IDR | |
|---|---|
DigiKey Part Number | 296-TLV9102IDRTR-ND - Tape & Reel (TR) 296-TLV9102IDRCT-ND - Cut Tape (CT) 296-TLV9102IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9102IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV9102IDR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 115µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.73000 | kr.6.73 |
| 10 | kr.4.87200 | kr.48.72 |
| 25 | kr.4.39480 | kr.109.87 |
| 100 | kr.3.87360 | kr.387.36 |
| 250 | kr.3.62524 | kr.906.31 |
| 500 | kr.3.47550 | kr.1,737.75 |
| 1.000 | kr.3.38352 | kr.3,383.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.22195 | kr.8,054.88 |
| 5.000 | kr.3.14349 | kr.15,717.45 |
| 7.500 | kr.3.10419 | kr.23,281.42 |
| 12.500 | kr.3.06067 | kr.38,258.38 |
| 17.500 | kr.3.03522 | kr.53,116.35 |
| Unit Price without VAT: | kr.6.73000 |
|---|---|
| Unit Price with VAT: | kr.8.41250 |









