Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS922ID

DigiKey Part Number
497-3048-5-ND
Manufacturer
Manufacturer Product Number
TS922ID
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS922ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.3V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
3 mV
Current - Supply
2mA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.877
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.8.29000kr.8.29
10kr.6.02500kr.60.25
25kr.5.45520kr.136.38
100kr.4.82890kr.482.89
300kr.4.48000kr.1,344.00
500kr.4.35092kr.2,175.46
1.000kr.4.20297kr.4,202.97
2.500kr.4.04676kr.10,116.90
5.000kr.3.95264kr.19,763.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.29000
Unit Price with VAT:kr.10.36250