TLC393IPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.927
Unit Price: kr.7.97000
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 3.972
Unit Price: kr.12.60000
Datasheet
Comparator Standard (General Purpose) MOS, Open-Drain 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC393IPG4

DigiKey Part Number
TLC393IPG4-ND
Manufacturer
Manufacturer Product Number
TLC393IPG4
Description
IC COMPARATOR 2 GEN PUR 8DIP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) MOS, Open-Drain 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC393IPG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Standard (General Purpose)
Number of Elements
2
Output Type
MOS, Open-Drain
Voltage - Supply, Single/Dual (±)
3V ~ 16V
Voltage - Input Offset (Max)
5mV @ 10V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
65µA
CMRR, PSRR (Typ)
84dB CMRR
Propagation Delay (Max)
4.5µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
550kr.4.70851kr.2,589.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.70851
Unit Price with VAT:kr.5.88564