
TLC393IDR | |
|---|---|
DigiKey Part Number | 296-1330-2-ND - Tape & Reel (TR) 296-1330-1-ND - Cut Tape (CT) 296-1330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC393IDR |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) MOS, Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC393IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | MOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 65µA | |
CMRR, PSRR (Typ) | 84dB CMRR | |
Propagation Delay (Max) | 4.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.97000 | kr.7.97 |
| 10 | kr.5.80000 | kr.58.00 |
| 25 | kr.5.24960 | kr.131.24 |
| 100 | kr.4.64440 | kr.464.44 |
| 250 | kr.4.35592 | kr.1,088.98 |
| 500 | kr.4.18194 | kr.2,090.97 |
| 1.000 | kr.4.03875 | kr.4,038.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.88758 | kr.9,718.95 |
| 5.000 | kr.3.79648 | kr.18,982.40 |
| 7.500 | kr.3.75087 | kr.28,131.52 |
| 12.500 | kr.3.70032 | kr.46,254.00 |
| 17.500 | kr.3.67077 | kr.64,238.47 |
| Unit Price without VAT: | kr.7.97000 |
|---|---|
| Unit Price with VAT: | kr.9.96250 |





