
TLC393IP | |
|---|---|
DigiKey Part Number | 296-10320-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC393IP |
Description | IC COMPARATOR 2 GEN PUR 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) MOS, Open-Drain 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC393IP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | MOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 65µA | |
CMRR, PSRR (Typ) | 84dB CMRR | |
Propagation Delay (Max) | 4.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.60000 | kr.12.60 |
| 10 | kr.9.28500 | kr.92.85 |
| 50 | kr.7.95780 | kr.397.89 |
| 100 | kr.7.54620 | kr.754.62 |
| 250 | kr.7.11208 | kr.1,778.02 |
| 500 | kr.6.85014 | kr.3,425.07 |
| 1.000 | kr.6.63447 | kr.6,634.47 |
| 2.500 | kr.6.40688 | kr.16,017.20 |
| 5.000 | kr.6.26971 | kr.31,348.55 |
| Unit Price without VAT: | kr.12.60000 |
|---|---|
| Unit Price with VAT: | kr.15.75000 |

