TLC2254AIPWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.975
Unit Price: kr.20.51000
Datasheet

Similar


STMicroelectronics
In Stock: 1.996
Unit Price: kr.18.84000
Datasheet

Similar


STMicroelectronics
In Stock: 2.333
Unit Price: kr.21.03000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.10.87000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.5.48353
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2254AIPWRG4

DigiKey Part Number
TLC2254AIPWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC2254AIPWRG4
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC2254AIPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.12V/µs
Gain Bandwidth Product
210 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
200 µV
Current - Supply
160µA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes