14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX634AIYPT

DigiKey Part Number
497-15073-2-ND - Tape & Reel (TR)
497-15073-1-ND - Cut Tape (CT)
497-15073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX634AIYPT
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSX634AIYPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.12V/µs
Gain Bandwidth Product
200 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
700 µV
Current - Supply
45µA
Current - Output / Channel
92 mA
Voltage - Supply Span (Min)
3.3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.370
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.76000kr.29.76
10kr.22.61100kr.226.11
25kr.20.82800kr.520.70
100kr.18.86460kr.1,886.46
250kr.17.92844kr.4,482.11
500kr.17.36422kr.8,682.11
1.000kr.16.89997kr.16,899.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.16.40986kr.41,024.65
Manufacturers Standard Package
Unit Price without VAT:kr.29.76000
Unit Price with VAT:kr.37.20000