CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX634AIPT

DigiKey Part Number
497-14067-2-ND - Tape & Reel (TR)
497-14067-1-ND - Cut Tape (CT)
497-14067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX634AIPT
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSX634AIPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.12V/µs
Gain Bandwidth Product
200 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
700 µV
Current - Supply
45µA
Current - Output / Channel
92 mA
Voltage - Supply Span (Min)
3.3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.996
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.84000kr.18.84
10kr.14.08200kr.140.82
25kr.12.89600kr.322.40
100kr.11.58880kr.1,158.88
250kr.10.96596kr.2,741.49
500kr.10.59034kr.5,295.17
1.000kr.10.28131kr.10,281.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.95503kr.24,887.58
Manufacturers Standard Package
Unit Price without VAT:kr.18.84000
Unit Price with VAT:kr.23.55000